Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part No1F25
Order Code1200270
Your Part Number
Technical Datasheet
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.060 (CNY431.7278) |
| 5+ | CNY374.420 (CNY423.0946) |
| 10+ | CNY366.780 (CNY414.4614) |
| 20+ | CNY359.140 (CNY405.8282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.06 (CNY431.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No1F25
Order Code1200270
Technical Datasheet
Input Voltage Max275V
Input Voltage Min275V
Product Range-
Product Overview
The 1F25 is an EMI noise Suppression Filter for SSRs in single-phase system. The AC filter features connects between incoming lines of the main supply, reduced conducted noise by around 30dB and easily added to existing designs.
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Input Voltage Max
275V
Product Range
-
Input Voltage Min
275V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072802