Print Page
Image is for illustrative purposes only. Please refer to product description.

462 In Stock
60 more incoming. You can reserve stock now
38 Next business day delivery available(Shanghai stock)
424 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY561.070 (CNY634.0091) |
| 5+ | CNY559.840 (CNY632.6192) |
| 10+ | CNY558.600 (CNY631.218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY561.07 (CNY634.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No3F20
Order Code1200271
Technical Datasheet
Input Voltage Max475V
Input Voltage Min475V
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 3F20 is an EMI noise Suppression Filter for SSRs in three-phase systems. The AC filter features connects between incoming lines of the main supply, reduced conducted noise by around 30dB and easily added to existing designs.
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Input Voltage Max
475V
Product Range
-
Input Voltage Min
475V
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
