Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA53TP25D
Order Code1200205
Product Range53TP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,184.980 (CNY2,469.0274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,184.98 (CNY2,469.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA53TP25D
Order Code1200205
Product Range53TP Series
Technical Datasheet
Load Current25A
Operating Voltage Max530VAC
Control Voltage Max280VAC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min90VAC
Product Range53TP Series
Product Overview
The 53TP series panel-mount Solid-State Relay with SCR output for heavy industrial loads. It has zero-crossing (resistive loads) or random-fire (inductive loads) output.
- Transient protection built-in
- AC or DC control
- LED input status indicator
Applications
Industrial
Technical Specifications
Load Current
25A
Control Voltage Max
280VAC
Contactor Mounting
Panel
Operating Voltage Min
48VAC
Product Range
53TP Series
Operating Voltage Max
530VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
90VAC
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32