Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA53TP50D
Order Code1200206
Product Range53TP Series
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,909.300 (CNY2,157.509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,909.30 (CNY2,157.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA53TP50D
Order Code1200206
Product Range53TP Series
Technical Datasheet
Load Current50A
Operating Voltage Max530VAC
Control Voltage Max280VAC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min90VAC
Product Range53TP Series
Product Overview
The A53TP50D is a 3-phase Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, zero crossing switching mode and zinc plated steel screw terminals. This 53TP-series panel mount relay features transient protection built-in and LED input status indicator.
- AC or DC Control
- SCR output for heavy industrial loads
- 1.6Vpk Maximum on-state voltage drop
- Current limiter nominal input impedance
- 4000Vrms Dielectric strength
- 50ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Load Current
50A
Control Voltage Max
280VAC
Contactor Mounting
Panel
Operating Voltage Min
48VAC
Product Range
53TP Series
Operating Voltage Max
530VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
90VAC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28