Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX100D10
Order Code1779773
Product RangeCMX Series
Your Part Number
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.680 (CNY502.4884) |
| 5+ | CNY434.100 (CNY490.533) |
| 10+ | CNY423.510 (CNY478.5663) |
| 20+ | CNY415.040 (CNY468.9952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY444.68 (CNY502.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMX100D10
Order Code1779773
Product RangeCMX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max100VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max10VDC
Product RangeCMX Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CMX series DC output SPST-NO Solid State Relay uses MOSFET output for high switching capabilities.
- MOSFET output
- Extra low ON-state resistance
- Input status LED
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Through Hole
Operating Voltage Min
0VDC
Control Voltage Max
10VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
10A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
CMX Series
Technical Docs (2)
Alternatives for CMX100D10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011