Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCX380D5R
Order Code1613826
Product RangeCX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.740 (CNY357.9162) |
| 5+ | CNY277.150 (CNY313.1795) |
| 10+ | CNY229.640 (CNY259.4932) |
| 20+ | CNY205.880 (CNY232.6444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY316.74 (CNY357.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCX380D5R
Order Code1613826
Product RangeCX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max530Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeCX Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530Vrms
Relay Terminals
Through Hole
Operating Voltage Min
48Vrms
Control Voltage Max
15VDC
Load Current
5A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
CX Series
Technical Docs (2)
Alternatives for CX380D5R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011