Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2425
Order Code1200241
Product Range1 Series
Your Part Number
Technical Datasheet
83 In Stock
125 more incoming. You can reserve stock now
83 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.910 (CNY451.8983) |
| 5+ | CNY396.070 (CNY447.5591) |
| 10+ | CNY392.220 (CNY443.2086) |
| 20+ | CNY384.380 (CNY434.3494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.91 (CNY451.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2425
Order Code1200241
Product Range1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product Range1 Series
SVHCLead (21-Jan-2025)
Product Overview
The D2425 from Crydom is a solid state relay in panel mounting. This is an SCR output relay suitable for heavy industrial loads.
- Operating voltage range from 24Vrms to 280Vrms
- DC control output
- Control voltage range from 3VDC to32VDC
- Operation rating is 25A at 24VAC to 280VAC
- Zero voltage turn-on
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- EMC compliant to level 3
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
Lead (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
1 Series
Technical Docs (3)
Alternatives for D2425
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106595