Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF18107RD1000
Order Code1704640
Product RangeF18
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,295.250 (CNY1,463.6325) |
5+ | CNY1,133.350 (CNY1,280.6855) |
10+ | CNY939.060 (CNY1,061.1378) |
50+ | CNY920.280 (CNY1,039.9164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,295.25 (CNY1,463.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF18107RD1000
Order Code1704640
Product RangeF18
Technical Datasheet
Repetitive Peak Reverse Voltage380V
Average Forward Current105A
Forward Voltage Max1.65V
Diode Module ConfigurationRD
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current2.25kA
Diode MountingPanel
Product RangeF18
Technical Specifications
Repetitive Peak Reverse Voltage
380V
Forward Voltage Max
1.65V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
105A
Diode Module Configuration
RD
No. of Pins
3Pins
Forward Surge Current
2.25kA
Product Range
F18
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135