Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1842RD1400
Order Code1704629
Product RangeF18
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,385.870 (CNY1,566.0331) |
| 5+ | CNY1,212.630 (CNY1,370.2719) |
| 10+ | CNY1,004.750 (CNY1,135.3675) |
| 50+ | CNY984.660 (CNY1,112.6658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,385.87 (CNY1,566.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1842RD1400
Order Code1704629
Product RangeF18
Technical Datasheet
Repetitive Peak Reverse Voltage530V
Average Forward Current40A
Forward Voltage Max1.4V
Diode Module ConfigurationRD
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current1kA
Diode MountingPanel
Product RangeF18
SVHCNo SVHC (12-Jan-2017)
Product Overview
The F18 series Thyristor Module with industry standard package and circuits.
- Power control building blocks
- Nine circuits to chose from
- UL recognized E72445
Applications
Industrial, Power Management
Warnings
The product's side panels may be hot, allow the product to cool before touching. Do not allow liquids or foreign objects to enter this product.
Technical Specifications
Repetitive Peak Reverse Voltage
530V
Forward Voltage Max
1.4V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
40A
Diode Module Configuration
RD
No. of Pins
3Pins
Forward Surge Current
1kA
Product Range
F18
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135