Print Page
195-8MS
DIP / SIP Switch, 8 Circuits, Piano Key, Through Hole, SPST, 50 V, 100 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part No195-8MS
Order Code3778109
Product Range195 Series
Technical Datasheet
202 In Stock
Need more?
202 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY10.250 (CNY11.5825) | 
| 10+ | CNY9.300 (CNY10.509) | 
| 25+ | CNY7.620 (CNY8.6106) | 
| 50+ | CNY7.510 (CNY8.4863) | 
| 100+ | CNY7.400 (CNY8.362) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY10.25 (CNY11.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No195-8MS
Order Code3778109
Product Range195 Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product Range195 Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Product Overview
- 195 series 8 position side actuated through-hole SPST DIP switch
 - Contact wiping action on make and break
 - Enclosed actuators shield contacts from foreign particles throughout life of switch
 - Tn plated contacts and with black housing
 - Medium actuator (1.14mm/.045"), bottom seal and no top tape seal
 
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
50V
Product Range
195 Series
SVHC
To Be Advised
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347