Print Page
PBO-3C-12
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 3 W, 12 VDC, 250 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPBO-3C-12
Order Code3702459
Product RangePBO-3C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPBO-3C-12
Order Code3702459
Product RangePBO-3C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 112VDC
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width11mm
Height12.58mm
Depth26.4mm
Product RangePBO-3C Series
SVHCTo Be Advised
Product Overview
- PB0-3C series open frame, board mount AC to DC power supply
- Wide input range (85 ~ 305 VAC)
- Wide operating temperature range (-40 to +85°C)
- IEC/EN/UL 62368 certified
- Designed to meet 61558 & 60335 safety standards
- 1,000,000 hour MTBF
- Over current and short circuit protections
- Flexible implementations to power a wide array of applications
- Ultra-compact SIP package
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
250mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
12.58mm
Product Range
PBO-3C Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
11mm
Depth
26.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003