Print Page
PQAE50-D24-S3-U
Isolated Chassis Mount DC/DC Converter, 2.97V to 3.63V, ITE, Module, 2:1, 33 W, 1 Output, 3.3 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPQAE50-D24-S3-U
Order Code4093867
Product RangePQAE50-U Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY413.470 (CNY467.2211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY413.47 (CNY467.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPQAE50-D24-S3-U
Order Code4093867
Product RangePQAE50-U Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max33W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width52.3mm
Height19mm
Depth55mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangePQAE50-U Series
SVHCTo Be Advised
Product Overview
PQAE50-D24-S3-U is a PQAE50 series isolated DC-DC converter. It is housed in a compact U-frame package designed for easy installation. It has an operating temperature range of -40 to +105 °C and protection features. This converter is ideal for use in harsh industrial environments and telecommunication applications. It includes overvoltage, overcurrent and short circuit protection. Certified by 62368: EN, IEC, BS EN.
- Typical input voltage is 24VDC, output voltage is 3.3VDC
- Maximum output current is 10A, maximum output power is 33W
- Typical efficiency is 91% (measured at nominal input voltage and full load)
- U-frame, high efficiency
- 2:1 input range, up to 50W isolated output
- Single, regulated output, 1500VDC isolation
- Input undervoltage protection, remote on/off
- Typical switching frequency is 300KHz, aluminium alloy case material
- Dimensions is 55 x 52.30 x 19mm (without heatsink)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
19mm
Input Voltage DC Min
18V
Product Range
PQAE50-U Series
DC / DC Converter Type
Module
Output Power Max
33W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
52.3mm
Depth
55mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07