Print Page
PSK-15B-S24
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 15 W, 24 VDC, 625 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPSK-15B-S24
Order Code3594614
Product RangePSK-15B Series
Your Part Number
Technical Datasheet
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.340 (CNY160.8442) |
| 5+ | CNY135.590 (CNY153.2167) |
| 10+ | CNY109.180 (CNY123.3734) |
| 50+ | CNY106.520 (CNY120.3676) |
| 100+ | CNY106.070 (CNY119.8591) |
| 250+ | CNY105.610 (CNY119.3393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.34 (CNY160.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-15B-S24
Order Code3594614
Product RangePSK-15B Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1625mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width61.98mm
Height23.09mm
Depth44.96mm
Product RangePSK-15B Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
625mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
23.09mm
Product Range
PSK-15B Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
61.98mm
Depth
44.96mm
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11