Print Page
PSK-20D-9-T
AC/DC Enclosed Power Supply (PSU), ITE & Household, 1 Outputs, 20 W, 9 VDC, 2.2 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPSK-20D-9-T
Order Code3702445
Product RangePSK-20D Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.700 (CNY142.041) |
| 5+ | CNY123.940 (CNY140.0522) |
| 10+ | CNY122.120 (CNY137.9956) |
| 50+ | CNY111.310 (CNY125.7803) |
| 100+ | CNY109.490 (CNY123.7237) |
| 250+ | CNY107.660 (CNY121.6558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.70 (CNY142.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-20D-9-T
Order Code3702445
Product RangePSK-20D Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max20W
Output Voltage - Output 19VDC
Output Current - Output 12.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangePSK-20D Series
SVHCTo Be Advised
Product Overview
PSK-20D- T series is a family of encapsulated AC-DC power supply housed in a compact chassis mount package designed for easy installation. It features a wide 85 to 305VAC input voltage range and a wide operating temperature range from -40 to 85°C making them ideal for industrial control and automation applications where the convenience of chassis mounting is required.
- Certified to 62368, 61558 and 60335 safety standards
- Designed to meet 60601 medical safety standard
- Short circuit, over current, and over voltage protections
- Class B emissions
- Input over voltage category III design
- Commercial grade
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
20W
Output Current - Output 1
2.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
PSK-20D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038