Print Page
SDM36-12-UD-P5
AC/DC Power Supply, ITE & Medical, 1 Output, 36 W, 12 VDC, 3 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoSDM36-12-UD-P5
Order Code3594757
Product RangeSDM36-UD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.470 (CNY159.8611) |
| 5+ | CNY140.420 (CNY158.6746) |
| 10+ | CNY139.290 (CNY157.3977) |
| 50+ | CNY133.750 (CNY151.1375) |
| 100+ | CNY133.130 (CNY150.4369) |
| 250+ | CNY132.500 (CNY149.725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.47 (CNY159.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoSDM36-12-UD-P5
Order Code3594757
Product RangeSDM36-UD Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 112VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSDM36-UD Series
Plug TypeIEC 60320 C8
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
36W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C8
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SDM36-UD Series
Technical Docs (2)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate