SMI18-12-V-P5R
AC/DC Power Supply, ITE, 1 Output, 19.2 W, 12 VDC, 1.6 A
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.790 (CNY198.6427) |
| 5+ | CNY166.200 (CNY187.806) |
| 10+ | CNY160.360 (CNY181.2068) |
| 50+ | CNY149.330 (CNY168.7429) |
| 100+ | CNY144.770 (CNY163.5901) |
| 250+ | CNY140.500 (CNY158.765) |
Product Information
Product Overview
SMI18-12-V-P5R is a SMI18 series wall plug-in AC-DC power supply with interchangeable AC blades. The series is designed to meet the latest US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Designed for global use, CUI's SMI adapters include plug options for North America, Europe, the United Kingdom, Australia and China. This high-efficiency power supply adapter is a continuation of CUI's initiative to provide customers with global solutions utilizing the latest in green power technology.
- Input voltage range from 90 to 264VAC and input frequency range from 47 to 63Hz
- 12VDC nom output voltage and 1.6A max output current
- 19.2W max output power and 120mVp-p max ripple and noise
- 85.9% average efficiency level and 0.07W typ no load power consumption
- North America, Europe, United Kingdom, Australia and China blade included (interchangeable)
- DoE Level VI, CoC Tier 2 efficiency
- No load power consumption < 0.075W
- Standard code, centre positive polarity and right angle DC plug type
- Over voltage, over current, and short circuit protections
- UL/cUL, RCM, CCC, and PSE safety approvals and certified to 60950-1 and 62368-1 standards
Technical Specifications
ITE
19.2W
1.6A
-
-
Fixed
SMI18 Series
Lead (21-Jan-2025)
1 Output
12VDC
-
Right Angle Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
-
90V AC to 264V AC
AU, CN, EU, NA, UK
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate