Print Page
SMI18-9-V-P5
AC/DC Power Supply, ITE, 1 Output, 19.8 W, 9 VDC, 2.2 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoSMI18-9-V-P5
Order Code3594789
Product RangeSMI18 Series
Your Part Number
Technical Datasheet
388 In Stock
Need more?
388 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.520 (CNY211.8976) |
| 5+ | CNY172.440 (CNY194.8572) |
| 10+ | CNY166.320 (CNY187.9416) |
| 50+ | CNY158.560 (CNY179.1728) |
| 100+ | CNY151.500 (CNY171.195) |
| 250+ | CNY146.120 (CNY165.1156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.52 (CNY211.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoSMI18-9-V-P5
Order Code3594789
Product RangeSMI18 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max19.8W
Output Voltage - Output 19VDC
Output Current - Output 12.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSMI18 Series
Plug TypeAU, CN, EU, NA, UK
SVHCLead (21-Jan-2025)
Product Overview
SMI18-9-V-P5 is a SMI18 series wall plug-in AC-DC power supply with interchangeable AC blades. The series is designed to meet the latest US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Designed for global use, CUI's SMI adapters include plug options for North America, Europe, the United Kingdom, Australia and China. This high-efficiency power supply adapter is a continuation of CUI's initiative to provide customers with global solutions utilizing the latest in green power technology.
- Input voltage range from 90 to 264VAC and input frequency range from 47 to 63Hz
- 9VDC nom output voltage and2.2A max output current
- 19.8W max output power and 100mVp-p max ripple and noise
- 86.5% average efficiency level and 0.07W typ no load power consumption
- North America, Europe, United Kingdom, Australia, and China blade included ( interchangeable)
- DoE Level VI, CoC Tier 2 efficiency
- No load power consumption < 0.075W
- Standard code, centre positive polarity and straight DC plug type
- Over voltage, over current, and short circuit protections
- UL/cUL, RCM, CCC, and PSE safety approvals and certified to 60950-1 and 62368-1 standards
Technical Specifications
Power Supply Applications
ITE
Output Power Max
19.8W
Output Current - Output 1
2.2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SMI18 Series
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, CN, EU, NA, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213