Print Page
VSK-S3-24U
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 3 W, 24 VDC, 125 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVSK-S3-24U
Order Code3594678
Product RangeVSK-S3 Series
Your Part Number
Technical Datasheet
6 In Stock
18 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.770 (CNY119.5201) |
| 5+ | CNY101.530 (CNY114.7289) |
| 10+ | CNY97.390 (CNY110.0507) |
| 50+ | CNY93.200 (CNY105.316) |
| 100+ | CNY87.550 (CNY98.9315) |
| 250+ | CNY85.360 (CNY96.4568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.77 (CNY119.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVSK-S3-24U
Order Code3594678
Product RangeVSK-S3 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 124VDC
Output Current - Output 1125mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width37mm
Height15mm
Depth23mm
Product RangeVSK-S3 Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
125mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
15mm
Product Range
VSK-S3 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
37mm
Depth
23mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021