Print Page
VSK-S3-3R3U
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 2.3 W, 3.3 VDC, 700 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVSK-S3-3R3U
Order Code3594679
Product RangeVSK-S3 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.240 (CNY112.1412) |
| 5+ | CNY95.120 (CNY107.4856) |
| 10+ | CNY92.620 (CNY104.6606) |
| 50+ | CNY89.000 (CNY100.570) |
| 100+ | CNY85.640 (CNY96.7732) |
| 250+ | CNY83.000 (CNY93.790) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.24 (CNY112.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVSK-S3-3R3U
Order Code3594679
Product RangeVSK-S3 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.3W
Output Voltage - Output 13.3VDC
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width37mm
Height15mm
Depth23mm
Product RangeVSK-S3 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.3W
Output Current - Output 1
700mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
15mm
Product Range
VSK-S3 Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
37mm
Depth
23mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021