Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY464.590 (CNY524.9867) |
5+ | CNY453.540 (CNY512.5002) |
10+ | CNY442.480 (CNY500.0024) |
25+ | CNY431.220 (CNY487.2786) |
50+ | CNY422.530 (CNY477.4589) |
100+ | CNY410.110 (CNY463.4243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY464.59 (CNY524.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF66A50A100
Order Code2479988
Technical Datasheet
Output Current600mA
Operating Pressure Max-
Product Range-
Product Overview
The RSF66A50A100 is a Float Switch designed to offer a number of switching options to meet a variety of system requirements. These are manufactured in PPS (Polyphenylene Sulphide), which is compatible with a wide range of liquids. The single float types are generally used in systems with control of processes. PLC The dual float versions can be used for controlling the emptying of tanks via electromechanical relays.
- High and low level switching
- Dual float
- Emptying control
- WRAS Approved
Applications
Sensing & Instrumentation
Technical Specifications
Output Current
600mA
Product Range
-
Operating Pressure Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043