Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF50X100X-C
Order Code2664054
Product RangeSSF50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,762.750 (CNY1,991.9075) |
5+ | CNY1,761.020 (CNY1,989.9526) |
10+ | CNY1,759.290 (CNY1,987.9977) |
25+ | CNY1,724.110 (CNY1,948.2443) |
50+ | CNY1,688.920 (CNY1,908.4796) |
100+ | CNY1,653.740 (CNY1,868.7262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,762.75 (CNY1,991.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF50X100X-C
Order Code2664054
Product RangeSSF50 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Output Current500mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product RangeSSF50 Series
Technical Specifications
Level Switch Type
Float Switch
Output Current
500mA
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF50 Series
Media Type
Liquid
Process Connection Type
-
Housing Material
Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327493