Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoVFE3225-201
Order Code4729753
Product RangeVFE3225 Series
Your Part Number
Technical Datasheet
3,250 In Stock
Need more?
3250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.140 (CNY5.8082) |
| 100+ | CNY4.360 (CNY4.9268) |
| 500+ | CNY3.850 (CNY4.3505) |
| 1000+ | CNY3.620 (CNY4.0906) |
| 2500+ | CNY3.340 (CNY3.7742) |
| 5000+ | CNY3.080 (CNY3.4804) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY51.40 (CNY58.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVFE3225-201
Order Code4729753
Product RangeVFE3225 Series
Technical Datasheet
DC Current Rating70mA
Inductance200µH
Product RangeVFE3225 Series
Impedance-
Inductor Case / Package-
Product Length4mm
Product Width2.5mm
Product Height2.6mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
70mA
Product Range
VFE3225 Series
Inductor Case / Package
-
Product Width
2.5mm
Qualification
AEC-Q200
Inductance
200µH
Impedance
-
Product Length
4mm
Product Height
2.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078