Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.240 (CNY22.8712) |
| 10+ | CNY15.200 (CNY17.176) |
| 25+ | CNY14.910 (CNY16.8483) |
| 50+ | CNY14.610 (CNY16.5093) |
| 100+ | CNY14.320 (CNY16.1816) |
| 250+ | CNY14.020 (CNY15.8426) |
| 500+ | CNY13.730 (CNY15.5149) |
| 1000+ | CNY13.430 (CNY15.1759) |
Product Information
Product Overview
CY7C65223-24LTXI is a full-speed USB controller that enables seamless PC connectivity for peripherals with UART interface. It also integrates BCD functionality compliant with the USB battery charging specification, Rev. 1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. It also supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. This USB controller is widely used in application such as medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors, charger detection
- Single-channel configurable UART interface
- Data rates upto 3Mbps, 190bytes for each transmit and receive buffer
- General-purpose input/output (GPIO) pins is 4
- 512byte flash for storing configuration parameters
- Clocking integrated to 48MHz clock oscillator
- Operating voltage is 1.71V to 5.5V, operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM, 65USB hubs, CMOS technology code
- Packaging style is 24pin QFN (4.00 × 4.00 × 0.55mm, 0.5mm pitch) (Pb-free)
Technical Specifications
USB to UART
5.5V
24Pins
85°C
-
1.71V
QFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate