Product Information
Product Overview
CY3210-PSOCEVAL1 is a evaluation kit enables you to evaluate and experiment PSoC 1 programmable system on chip design methodology and architecture. It includes commonly used peripherals such as analog to digital converter, digital to analog converter, universal asynchronous receiver/transmitter, pulse width modulator, pseudo random sequencer and LCD. The MiniProg unit included in this kit is required to program PSoC 1 devices directly on the evaluation board or on other boards via a 5 pin header. This programming unit is small, compact and connects to a PC via a provided USB 2.0 cable.
- Pluggable character LCD module with contrast control
- Status LEDs and potentiometer
- Push button switches
- UART, RS232 interface
- ISSP programming header and prototyping area
- Embedded Design & Development
Applications
Signal Processing
Contents
Evaluation board with LCD module, MiniProg programming unit, CD, 28 Pin CY8C29466-24PXI PDIP PSoC device sample, 28 pin CY8C27443-24PXI PDIP PSoC device sample, USB 2.0 cable, Single strand jumper wire pack.
Warnings
Any voltage input greater than 12V connected on these headers will permanently damage the board components.
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate