Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C65630-56LTXI
Order Code2772894
Also Known AsSP005642647, CY7C65630-56LTXI
Technical Datasheet
160 In Stock
Need more?
160 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY181.960 (CNY205.6148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.96 (CNY205.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65630-56LTXI
Order Code2772894
Also Known AsSP005642647, CY7C65630-56LTXI
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC Case / PackageQFN
No. of Pins56Pins
Data Rate-
No. of Ports4Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY7C65630-56LTXI is an EZ-USB HX2LP™ low power USB 2.0 hub controller. The application includes standalone hubs, motherboard hubs, monitor hubs, advanced port replicators, docking stations, split-PC designs, external personal storage drives, and keyboard hubs.
- USB 2.0 hub controller, compliant with USB 2.0 specification
- USB-IF certified: TID# 30000009, Windows Hardware Quality Lab (WHQL) Compliant
- Up to four downstream ports supported, supports bus powered and self powered modes
- Single transaction translator (TT), bus power configurations
- Single power supply requirement - internal regulator for reduced cost
- Integrated upstream pull-up resistor, integrated pull-down resistors for all downstream ports
- Integrated upstream and downstream termination resistors, integrated port status indicator control
- 24MHz external crystal (integrated phase-locked loop (PLL)), in-system EEPROM programming
- 56-pin QFN package
- Industrial grade temperature range from -40°C to +85°C
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3.15V
IC Case / Package
QFN
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.45V
No. of Pins
56Pins
No. of Ports
4Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823