Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.920 (CNY344.5596) |
Product Information
Product Overview
The CY8CKIT-145-40XX from Cypress Semiconductor is a PSoC 4000S CapSense prototyping kit. The PSoC 4000S is a Cypress's first PSoC 4 with an ARM Cortex-M0+ core. It features fourth generation, low power CapSense solution with up to 32KB flash, 4KB SRAM, 6 programmable analogue blocks, 7 programmable digital blocks and 36 general purpose I/Os, all capable of CapSense and 16 smart I/Os. The kit is designed with a snap away form factor allowing users to separate the KitProg (on-board programmer and debugger) from the target board and use it independently. The PSoC 4000S prototyping kit features Cypress's fourth generation capacitive sensing solution that works in noisy environment and in the presence of liquids. This kit enables users to quickly evaluate and develop with CapSense using two capacitive boards, one featuring three capacitive buttons and second featuring a five segment capacitive slider both capable of self and mutual capacitive sensing.
- World's most reliable, lowest power CapSense solution
- 5V operation
- Integrates Cypress KitProg2 for onboard programming, debugging & bridging functionality
- LEDs to provide feedback
- Onboard CMOD, CTANK, CintA and CintB capacitors to enable CapSense development
- Bypass capacitor to ensure high quality analogue to digital conversions (no load by default)
- Push button to provide a simple user input
- Load capacitors to connect the 32KHz external crystal oscillator
- Cypress EZ-BLE PRoC module
Applications
Embedded Design & Development
Contents
CY8CKIT-145-40XX PSoC 4000S prototyping board, Quick start guide.
Warnings
The PSoC 4000S prototyping kit contains electrostatic discharge (ESD) sensitive devices. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.
Technical Specifications
Cypress
PSoC 4
Cortex-M0+
Development Board
No SVHC (21-Jan-2025)
32bit
ARM
-
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate