Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,810.340 (CNY3,175.6842) |
| 5+ | CNY2,616.970 (CNY2,957.1761) |
| 10+ | CNY2,538.230 (CNY2,868.1999) |
| 25+ | CNY2,438.070 (CNY2,755.0191) |
| 50+ | CNY2,392.600 (CNY2,703.638) |
| 100+ | CNY2,361.000 (CNY2,667.930) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,810.34 (CNY3,175.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANIELS
Manufacturer Part NoTH452
Order Code4259965
Technical Datasheet
For Use WithITT Cannon CA-Bayonet Contacts
Crimp Locator ApplicationsCrimp Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TH452 is a turret head. It is used with the M22520/1-01, AF8 tool frame and adapts the tool frame to a particular application. The data plate on each turret head designates which contacts the turret accommodates for its wire size and indicates selector position. It can also be used with these DMC crimp tools WA27F pneumatic crimp tool frame, AFE8B battery crimp tool frame.
- Machined contacts crimp application, TH positioner
Technical Specifications
For Use With
ITT Cannon CA-Bayonet Contacts
Product Range
-
Crimp Locator Applications
Crimp Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84669400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286