Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,209.690 (CNY5,886.9497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,209.69 (CNY5,886.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDT200ID
Order Code4063690
Product RangeDT Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage DC Min14.25V
Supply Voltage DC Max15.75V
Measured CurrentAC / DC
Accuracy-
Current Measuring Range DC-200A to 200A
Current Sensor TechnologyClosed Loop Flux Gate
Current Measuring Range AC200A
Primary Current200A, 200A
Response Time1µs
Secondary Signal Type-
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
DT200ID is a reduced size, ultra-stable, high precision (ppm class) fluxgate technology DT series current transducer for isolated DC and AC current measurement up to 200Arms. Typical applications include optimized for space constraint applications, MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis, variable speed drives and calibration unit.
- 2MHz high frequency bandwidth
- Excellent linearity, better than 1ppm
- Industry standard DSUB 9 pin connection
- Green diode for normal operation indication
- Large aperture Ø20.7mm for cables and bus bars
- Weighs only 0.15Kg
Technical Specifications
Sensor Output Type
Current
Supply Voltage DC Min
14.25V
Measured Current
AC / DC
Current Measuring Range DC
-200A to 200A
Current Measuring Range AC
200A
Response Time
1µs
Sensor Mounting
Screw Mount
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Range
± 14.25V to ± 15.75V
Supply Voltage DC Max
15.75V
Accuracy
-
Current Sensor Technology
Closed Loop Flux Gate
Primary Current
200A, 200A
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
DT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15