Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No0220-A
Order Code2728791
Product Range0220 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.760 (CNY35.8888) |
| 10+ | CNY25.630 (CNY28.9619) |
| 25+ | CNY23.540 (CNY26.6002) |
| 50+ | CNY22.070 (CNY24.9391) |
| 100+ | CNY21.660 (CNY24.4758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.76 (CNY35.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0220-A
Order Code2728791
Product Range0220 Series
Enclosure TypeElectronic
Enclosure MaterialPhenolic
External Height - Metric39.37mm
External Width - Metric72.9mm
External Depth - Metric101.3mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.55"
External Width - Imperial2.87"
External Depth - Imperial3.99"
Product Range0220 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
39.37mm
External Depth - Metric
101.3mm
Body Colour
Black
External Height - Imperial
1.55"
External Depth - Imperial
3.99"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Phenolic
External Width - Metric
72.9mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.87"
Product Range
0220 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10206