Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No1210AX
Order Code2728821
Product Range1210 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.310 (CNY83.9703) |
| 5+ | CNY64.360 (CNY72.7268) |
| 10+ | CNY60.810 (CNY68.7153) |
| 20+ | CNY57.400 (CNY64.862) |
| 50+ | CNY53.980 (CNY60.9974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.31 (CNY83.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1210AX
Order Code2728821
Product Range1210 Series
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRound with Pointer
Knob Diameter26.16mm
Product Range1210 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
26.16mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Pointer
Product Range
1210 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536