Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1510BC
Order Code2989732
Product Range1510 Series
Shaft TypeD Shaft
Shaft Diameter6.6mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StylePointer Bar Skirted with Indicator Line
Knob Diameter19.1mm
Product Range1510 Series
Technical Specifications
Shaft Type
D Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
19.1mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
6.6mm
Knob / Dial Style
Pointer Bar Skirted with Indicator Line
Product Range
1510 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003202