Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.760 (CNY30.2388) |
10+ | CNY23.550 (CNY26.6115) |
25+ | CNY19.710 (CNY22.2723) |
50+ | CNY17.970 (CNY20.3061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.76 (CNY30.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3035KJ
Order Code2991750
Product Range3035 Series
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPhenolic
Knob Diameter38mm
Product Range3035 Series
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Product Range
3035 Series
Shaft Diameter
6mm
Knob Diameter
38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633