Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.350 (CNY26.3855) |
10+ | CNY20.550 (CNY23.2215) |
25+ | CNY17.180 (CNY19.4134) |
50+ | CNY15.500 (CNY17.515) |
100+ | CNY14.370 (CNY16.2381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.35 (CNY26.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3065EK
Order Code3271327
Product Range3065 Series
Shaft TypeThreaded Shaft
Shaft Diameter5mm
Knob MaterialPhenolic
Knob / Dial StyleRound Knurled
Knob Diameter25mm
Product Range3065 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
25mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
5mm
Knob / Dial Style
Round Knurled
Product Range
3065 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608