Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB1HFRCFD-80000-2
Order Code3798256
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe
Memory Capacity128GB
Flash Memory TypeNAND
Encryption TypeNon-Encrypted
Sequential Read Speed1500MB/s
Sequential Write Speed450MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Alternatives for MB1HFRCFD-80000-2
1 Product Found
Technical Specifications
Drive Type
Internal
Interfaces
PCIe
Flash Memory Type
NAND
Sequential Read Speed
1500MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
128GB
Encryption Type
Non-Encrypted
Sequential Write Speed
450MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082878