Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No44500301
Order Code1494659
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC100V
Visual Signal TypeFlashing
Lens Diameter76mm
Product Range-
IP / NEMA RatingIP67
Power Rating-
External Height48mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 44500301 is a multi-voltage LED Beacon with red polycarbonate lens and a polycarbonate base.
- Low power consumption
- Flashing and continuously lit modes
- High voltage transient and polarity reversal protected
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
100V
Lens Diameter
76mm
IP / NEMA Rating
IP67
External Height
48mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115