Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0412LA-A
Order Code3533314
Product RangeASB Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0412LA-A
Order Code3533314
Product RangeASB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM4.394CFM
Noise Rating15dBA
Power Rating360mW
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating30mA
IP Rating-
Air Flow - m3/min0.124m³/min
Product RangeASB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
15dBA
Rated Speed
4000rpm
Current Rating
30mA
Air Flow - m3/min
0.124m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.394CFM
Power Rating
360mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608