Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-040APS12 BA
Order Code3595750
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoMDS-040APS12 BA
Order Code3595750
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40W
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Current - Output 3-
Current, Output 4-
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
-
Power Supply Output Type
Fixed
Output Current - Output 1
3.33A
Output Current - Output 2
-
Current, Output 4
-
No. of Outputs
1 Output
Power Rating (Convection Cooling)
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080741