Product Information
Product Overview
PMC-24V600W1RW is a PMC panel mount power supply. It provides 24V output voltage with high efficiency <gt/> 92% @230VAC. Leakage current has been reduced to less than 0.75mA, whilst maintaining power factor levels up to 0.99. Additional features include remote sense and remote on/off, built-in fan speed control with fan lock protection and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The PMC-24V600W1RW is certified to IEC 60950-1, IEC/EN/UL 62368-1, K 60950-1 of KC. EMI approvals to EN/BS EN 55032 Class B. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, renewable energy, LED lighting.
- Input voltage range from 85 to 264VAC, rated output voltage is 24VDC
- Rated output current is 25A, nominal output power is 600 W max (continuously operating)
- Typical efficiency at 100% load is 90.0% at 115VAC, 92.0% typ. at 230VAC
- Universal AC input range, active PFC with high PF value
- Meet surge immunity IEC 61000-4-5, level 4, compact size
- Conformal coating on PCBA to protect against chemical and dust pollutants
- Built-in constant current circuit for reactive loads
- Design compliance with Japan PSE (DENAN)
- Operating temperature range from -20°C to +70°C
- Dimension (L x W x H) is 190 x 120 x 61mm
Technical Specifications
ITE
600W
25A
-
-
-
Adjustable, Fixed
1Outputs
24VDC
-
-
-
85V AC to 264V AC
PMC Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate