Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No340-0000
Order Code1193932
Product Range340
Also Known AsGTIN UPC EAN: 5056414502871
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No340-0000
Order Code1193932
Product Range340
Also Known AsGTIN UPC EAN: 5056414502871
Technical Datasheet
No. of Contacts1Contacts
GenderSocket
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector ColourNatural
External Diameter-
Product Range340
Product Overview
The 340 series high quality Phono Line Sockets made from machined brass with various plating options. This series features spring centre contacts for good electrical contact with large solder buckets and internal cable clap for secure cable connection.
- Spring strain-relief
- Colour coded ID rings for easy cable identification
- Attractive body styling
- 5.5mm Maximum cable
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Natural
Product Range
340
Gender
Socket
Connector Body Material
Metal Body
External Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012