Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No557-0500-01
Order Code1101135
Product Range557 Series
Also Known AsGTIN UPC EAN: 5056414505728
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.52 (CNY11.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No557-0500-01
Order Code1101135
Product Range557 Series
Also Known AsGTIN UPC EAN: 5056414505728
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product Range557 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 557-0500-01 is a 4mm Triple Contact Plug with nickel contacts and red brass construction. A very reliable plug, rated at 10A with a screw connection for the lead wire and a screw-on rigid acetal moulding. Accepts up to 7.1mm diameter cable with a conductor of 3.5mm diameter.
- Red 4mm triple contact plug
- Screw connection for the lead wire and a screw-on rigid acetal moulding
- Housing: Acetal C27021 R
- Triple Contacts: Flash gold plated or nickel plated
- Cable Lead Entry: Ø7,1mm
- Wire: Ø3,5mm
- Rating: 10 Amps
- Rated Voltage: 50V
Applications
Audio, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
557 Series
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039