Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0130
Order Code9165843
Product Range461
Also Known AsGTIN UPC EAN: 5056414503847
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,207.420 (CNY1,364.3846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,207.42 (CNY1,364.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No461-0130
Order Code9165843
Product Range461
Also Known AsGTIN UPC EAN: 5056414503847
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric99.3mm
External Width - Metric250mm
External Depth - Metric250mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
Product Range461
ConfigurableNo
Product Overview
The 461-0130 is a general purpose Versatile Enclosure made of die-cast aluminium alloy with powder-coated grey finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws.
- Mild steel screws
- 2.5mm Wall thickness
Applications
Consumer Electronics, RF Communications, Imaging, Video & Vision
Technical Specifications
Enclosure Type
Small
External Height - Metric
99.3mm
External Depth - Metric
250mm
Body Colour
Grey
Product Range
461
Enclosure Material
Diecast Aluminium
External Width - Metric
250mm
IP Rating
IP54
NEMA Rating
-
Configurable
No
Technical Docs (2)
Alternatives for 461-0130
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68