10 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.350 (CNY369.9055) |
Product Information
Product Overview
The VER-26952 is an Adjustable Expandable Metal Wristband, made of stainless steel with a 10mm stud. Recommended for field engineers. Fixed black glass-filled nylon cap with slotted opening to allow size adjustment. 300 Series stainless steel backplate forms channel to hold up to 10 links of band allowing size adjustment. 10mm snap stud machined from 300 series stainless steel. Fits to 10mm spring loaded medical type socket. Durable, providing long life well beyond that of sheet metal snaps. Premium adjustable metal expansion wristband. Inside links are constructed of 300 series stainless steel. Width of links is 16mm. 0.05mm polyphenylsulfone sheet is laminated to each link. Provides <gt/>5000VRMS insulation per ASTM D149. Size is adjusted by sliding 1 to 10 links of the band into the backplate C channel. 300 series stainless steel clip for electrical contact between snap stud and backplate.
- Long lasting
- Washable
- Fully adjustable, re-adjustable, no loose links
- Scratch-resistant
- Adjustable - 195 to 245mm circumference
Applications
Safety
Technical Specifications
Adjustable
-
-
-
-
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate