Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242277
Order Code1971969
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.590 (CNY353.2267) |
| 20+ | CNY308.440 (CNY348.5372) |
| 40+ | CNY305.230 (CNY344.9099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.59 (CNY353.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242277
Order Code1971969
Technical Datasheet
Tape Backing Material-
Tape Width - Metric48mm
Tape Width - Imperial1.89"
Tape Length - Metric65.8m
Tape Length - Imperial215ft
Tape ColourBlack, Yellow
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Backing Material
-
Tape Width - Imperial
1.89"
Tape Length - Imperial
215ft
Product Range
-
Tape Width - Metric
48mm
Tape Length - Metric
65.8m
Tape Colour
Black, Yellow
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22474