Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY661.250 (CNY747.2125) |
| 10+ | CNY641.460 (CNY724.8498) |
| 25+ | CNY621.660 (CNY702.4758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY661.25 (CNY747.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241700
Order Code3250281
Foam FeaturesDissipative
Height - Metric6mm
Height6mm
Width - Metric1.9m
Width1m
Length - Metric1m
Height - Imperial0.2"
Length1.9m
Width - Imperial74.8"
Length - Imperial39.4"
Product Range-
Technical Specifications
Foam Features
Dissipative
Height
6mm
Width
1m
Height - Imperial
0.2"
Width - Imperial
74.8"
Product Range
-
Height - Metric
6mm
Width - Metric
1.9m
Length - Metric
1m
Length
1.9m
Length - Imperial
39.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3