Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,991.280 (CNY2,250.1464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,991.28 (CNY2,250.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241703
Order Code3250285
Foam FeaturesDissipative
Height - Metric30mm
Height30mm
Width - Metric1.9m
Width1m
Length - Metric1m
Length1.9m
Height - Imperial1.2"
Width - Imperial74.8"
Length - Imperial39.4"
Product Range-
Technical Specifications
Foam Features
Dissipative
Height
30mm
Width
1m
Length
1.9m
Width - Imperial
74.8"
Product Range
-
Height - Metric
30mm
Width - Metric
1.9m
Length - Metric
1m
Height - Imperial
1.2"
Length - Imperial
39.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3