Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.400 (CNY410.642) |
| 10+ | CNY352.520 (CNY398.3476) |
| 25+ | CNY341.640 (CNY386.0532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.40 (CNY410.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241704
Order Code3250286
Foam FeaturesDissipative
Height - Metric6mm
Height6mm
Width - Metric950mm
Width1m
Length - Metric1m
Height - Imperial0.2"
Length950mm
Width - Imperial37.4"
Length - Imperial39.4"
Product Range-
Technical Specifications
Foam Features
Dissipative
Height
6mm
Width
1m
Height - Imperial
0.2"
Width - Imperial
37.4"
Product Range
-
Height - Metric
6mm
Width - Metric
950mm
Length - Metric
1m
Length
950mm
Length - Imperial
39.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3