Print Page
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY474.240 (CNY535.8912) |
| 10+ | CNY389.710 (CNY440.3723) |
| 20+ | CNY373.190 (CNY421.7047) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY474.24 (CNY535.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No07451
Order Code2907977
Product RangeSTATFREE
Technical Datasheet
ESD Storage TypeDocument Holder
External Height - Imperial12"
External Height - Metric304.8mm
External Width - Imperial10"
External Width - Metric254mm
External Depth - Imperial-
External Depth - Metric-
Product RangeSTATFREE
SVHCTo Be Advised
Product Overview
- Static safe shop traveller document holder
- Non-stick, amine free, coextruded polyolefin material
- 3mil standard weight, top loading document holder
- Designed for holding paperwork (8-1/2”x11”) in ESD protected areas
- Will not expose ESD susceptible items to harmful ESD charges
Technical Specifications
ESD Storage Type
Document Holder
External Height - Metric
304.8mm
External Width - Metric
254mm
External Depth - Metric
-
SVHC
To Be Advised
External Height - Imperial
12"
External Width - Imperial
10"
External Depth - Imperial
-
Product Range
STATFREE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275784