Print Page
Image is for illustrative purposes only. Please refer to product description.
173 In Stock
Need more?
173 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.330 (CNY416.2129) |
| 10+ | CNY353.420 (CNY399.3646) |
| 20+ | CNY333.740 (CNY377.1262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.33 (CNY416.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09085
Order Code2907405
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330.2mm
Lead Length6ft
Wristband ColourBlack
Ground TerminalsSnap, Stud
Product Range-
Product Overview
09085 is a band with a 6' coil cord. It is comfortable and designed not to pinch or pull hair. It ensures a reliable path-to-ground connection expanding the banana plug into the socket. It ensures reliable path-to-ground connection to spring-loaded 4mm stainless steel constant contact coil cord snap. It is used for reliable removal of generated static charges.
- Premium metal expansion wrist strap
- Superior contact with skin
- Adjustment band changes quickly and easily to any size
- Made in America
- ABS cap with slotted opening to allow size adjustment
- Relaxed retraction coil cord
- Low profile snap design prevents cord from being disconnected or getting in operator’s work area
Contents
Band with a 6' coil cord, Alligator clip.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Snap, Stud
Circumference Max
330.2mm
Wristband Colour
Black
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05