Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No09184
Order Code2907411
Product RangeJewel MagSnap
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.160 (CNY293.9808) |
| 10+ | CNY249.630 (CNY282.0819) |
| 20+ | CNY235.720 (CNY266.3636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.16 (CNY293.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09184
Order Code2907411
Product RangeJewel MagSnap
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330mm
Lead Length6ft
Wristband ColourGrey
Ground TerminalsSnap
Product RangeJewel MagSnap
SVHCTo Be Advised
Product Overview
- Jewel® MagSnap adjustable wrist strap with 6 feet cord
- Magnetic connection between wrist band and coil cord
- Silver impregnated polypropylene knitted band material
- Non-shedding, non-sloughing replaceable lightweight fabric band
- Medical grade stainless steel locking clasp
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Snap
SVHC
To Be Advised
Circumference Max
330mm
Wristband Colour
Grey
Product Range
Jewel MagSnap
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05