Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.280 (CNY237.6164) |
| 10+ | CNY196.800 (CNY222.384) |
| 20+ | CNY180.100 (CNY203.513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.28 (CNY237.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Common point ground cord with 10mm socket snap and ring terminal
- Compatible with mats that have a 10mm snap stud
- Two banana jacks provides two grounding points for wrist straps or carts
- Ring terminal at end of ground cord allows easy attachment to electrical ground
- Low profile, reduces snagging of clothes and work instruments
- Extra ring terminal for customizing cord length
- Wire is auto splice crimped to secure it inside of the mould
Contents
Common point ground cord, Ring terminal.
Technical Specifications
Lead Length
10ft
Ground Terminals
Socket
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03